Adam Equipment FTR-14-T technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | FTR |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FTR-14-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.