The FTR-16-T terminal block is a 16-position, 2-row through-hole connector rated for 3A and 250V DC. It features a brass contact material with a tin plating and is lead-free. The block is packaged in a tray with 25 units per package and has a pitch of 2.54mm. It is designed for general use and is suitable for applications requiring a reliable and secure connection.
Adam Equipment FTR-16-T technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | FTR |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FTR-16-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.