
Adam Equipment FTR-24-T technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | FTR |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FTR-24-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.