This female connector features a 6-position design with a current rating of 1A and is constructed with bronze contacts that have a gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is lead-free and is packaged in a rail/tube format with 100 pieces per package.
Adam Equipment FWC-C-S-RA-SMT technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FWC-C-S-RA-SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.