This female connector features a current rating of 1A and is constructed with bronze contacts plated with gold. It is lead free and suitable for operating temperatures between -40°C and 85°C. The connector is packaged in quantities of 100 and comes in a rail or tube packaging.
Adam Equipment FWC-C-S-VT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FWC-C-S-VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.