D-Sub High Density Connectors 15P MALE HI-DNSTY R/A PCB MT .350"
Adam Equipment HDL-15-PL-C technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Rows | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Tin, Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment HDL-15-PL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.