This 15-position right angle male connector features a current rating of 5A and is constructed from lead-free materials. The connector's contacts are made from bronze and plated with gold. It is available in a package quantity of 90 and packaged in a tray. The termination is via solder.
Adam Equipment HDL15-PL-B technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Tin, Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment HDL15-PL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.