
D-Sub High Density Connectors 15P FEMALE HI-DNSTY R/A PCB MT .350"
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adam Equipment HDL15-SL-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment HDL15-SL-B technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Tin, Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment HDL15-SL-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.