HDL Series 15 Position Right Angle Socket D-Sub
Checking distributor stock and pricing after the page loads.
Adam Equipment HDL15S-SL-C technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 15 |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.