HDL Series 78 Position Right Angle Socket D-Sub
Checking distributor stock and pricing after the page loads.
Adam Equipment HDL78-SL-B technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 78 |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.