
D-Sub High Density Connectors 15P MALE HI-DNSTY STRGHT PCB MT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adam Equipment HDT15-PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment HDT15-PT technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin, Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment HDT15-PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
