D-Sub High Density Connectors 15P MALE HI-DNSTY STRGHT PCB MT
Checking distributor stock and pricing after the page loads.
Adam Equipment HDT15-PT-SL technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin, Steel |
| Termination | Solder |
| RoHS | Compliant |