Standard Card Edge Connectors 26 pos. .050 x .050 IDC TRANSITION PLUG
Adam Equipment HFTR-26-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Series | HFTR |
| RoHS | Compliant |
No datasheet is available for this part.