Standard Card Edge Connectors 40 pos. .050 x .050 IDC TRANSITION PLUG
Sign in to ask questions about the Adam Equipment HFTR-40-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment HFTR-40-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 40 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Series | HFTR |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment HFTR-40-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.