
The ICM-306-1-GT socketed SCSI connector features a 2-row design with 300 pins, gold plating, and lead-free construction. It is suitable for operating temperatures between -55°C and 105°C. The connector is packaged in rail/Tube packaging with 65 pieces per package and can be mounted using a screw termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mounting Style | SOCKET |
| Number of Rows | 2 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Termination | Screw |
| RoHS | Compliant |
