
Adam Equipment ICM-316-1-GT technical specifications.
| Package/Case | 300 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mounting Style | SOCKET |
| Number of Positions | 16 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ICM-316-1-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
