
The ICM-318-1-GT is a 2-row socket SCSI connector with gold contact plating and lead-free construction. It is designed for use in temperatures ranging from -55°C to 105°C. The connector is packaged in a rail or tube format, with 22 units per package. It features a screw termination style and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mounting Style | SOCKET |
| Number of Rows | 2 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Termination | Screw |
| RoHS | Compliant |
