
This 2-row socket SCSI connector is designed for high-temperature applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features gold contact plating and a lead-free construction. The connector is packaged in quantities of 20 and is suitable for screw termination. It is part of the Adam Equipment product line.
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mounting Style | SOCKET |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Termination | Screw |
| RoHS | Compliant |
