The ICM-324-1-GT is a 2-row socketed connector with 16 positions, featuring lead-free construction and a maximum operating temperature of 105°C. It is designed for use in applications where reliability and high-temperature performance are critical. The connector is plated with gold and has a screw termination. It is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mounting Style | SOCKET |
| Number of Rows | 2 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Termination | Screw |
| RoHS | Compliant |