The ICM Series connector features a gold mating finish and is compliant with UL94 V-0 flammability rating. It has a lead-free termination and is suitable for through hole mounting. The connector is packaged in rail or tube format with a 0.3mm terminal pitch.
Adam Equipment ICM-328-1-GT-HT technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | ICM |
| Terminal Pitch | 0.3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ICM-328-1-GT-HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.