
IC & Component Sockets 28P / .600" MACHINED PINS
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mounting Style | SOCKET |
| Number of Rows | 2 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Termination | Screw |
| RoHS | Compliant |