
IC & Component Sockets 32P / .600" MACHINED PINS
Sign in to ask questions about the Adam Equipment ICM-632-1-GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment ICM-632-1-GT technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Device Type Used On | 32-DIP |
| Lead Free | Lead Free |
| Manufacturer Series | 6100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Termination | Screw |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ICM-632-1-GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
