
The ICM-640-1-GT is a 2-row socket SCSI connector with 600 pins, featuring gold contact plating and lead-free construction. It operates over a temperature range of -55°C to 105°C and is designed for use in socket mounting style applications. The connector is packaged in quantities of 10 and is available in rail or tube packaging.
Adam Equipment ICM-640-1-GT technical specifications.
| Package/Case | 600 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mounting Style | SOCKET |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ICM-640-1-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
