
IC; DIP; Machine Pin Socket 48P .100 Pitch
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mounting Style | SOCKET |
| Number of Positions | 48 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Screw |
| RoHS | Compliant |
