The ICS-308-T is an 8-position through hole SCSI connector with a 2.54mm pitch and lead free construction. It features a flammability rating of UL94 V-0 and a maximum operating temperature of 85°C. The connector is designed for use in applications where reliability and durability are critical, and is suitable for use in a variety of environments. The ICS-308-T is available in packaging quantities of 60 units, and is mounted using a socket style. It has a terminal pitch of 2.54mm and a contact plating of copper and tin.
Adam Equipment ICS-308-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | ICS |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ICS-308-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
