Adam Equipment ICS-314-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | ICS |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ICS-314-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.