
16-position, 2-row through-hole DIP socket featuring 2.54mm pitch and 7.62mm row spacing. Bronze contacts with copper and tin plating ensure reliable mating with a tin finish. Constructed with polybutylene insulation, this component operates from -55°C to 105°C and boasts a UL94 V-0 flammability rating. Straight orientation and solder termination facilitate secure integration.
Checking distributor stock and pricing after the page loads.
Adam Equipment ICS-316-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Depth | 9.96mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.2mm |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 7.62mm |
| Series | ICS |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
