
ICS Series 24 Positions 7.62mm Row Spacing 2.54mm Pitch Through Hole Dip Socket
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adam Equipment ICS-324-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment ICS-324-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Number of Positions | 24 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | ICS |
| Terminal Pitch | 7.62mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ICS-324-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.