
IC & Component Sockets 24P / .600"
Adam Equipment ICS-624-T technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Number of Positions | 24 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | ICS |
| Terminal Pitch | 15.24mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ICS-624-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
