
Power to the Board AC MALE INLET IEC .250" CON SCREW MNT
Adam Equipment IEC-A-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Copper |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Tray |
| Series | IEC |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment IEC-A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
