
AC Power Entry Modules AC MALE INLET IEC SOLDER SCREW MNT
Adam Equipment IEC-A-3 technical specifications.
| Contact Plating | Nickel |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Tray |
| Series | IEC |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment IEC-A-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
