
This IEC series connector features a 3-position design with a maximum operating temperature range of -25°C to 70°C. It has a current rating of 15A and a voltage rating of 250V AC. The connector is constructed with nickel-plated contacts and is suitable for panel or flange mounting. It meets the UL94 V-0 flammability rating and is available in bulk packaging.
Adam Equipment IEC-B-1 technical specifications.
| Contact Plating | Nickel |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | IEC |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment IEC-B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
