AC Power Entry Modules 4MM SOLDER TERMINALS FEMALE OUTLET
Adam Equipment IEC-B-3 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.