
AC Power Entry Modules .250" QUICK CON TERM FEMALE OUTLET
Adam Equipment IEC-B2 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment IEC-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
