
This 3-position panel mount connector features a current rating of 15A and a voltage rating of 250V. It is constructed with bronze and brass contacts plated with copper and has a flammability rating of UL94 V-0. The connector is designed for panel mounting with a snap-in mechanism and can be packaged in bulk. It is suitable for use in general applications.
Adam Equipment IEC-C-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Copper |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Series | IEC |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
