AC Power Entry Modules AC FEM. OUTLET IEC .187" CON SNAP-IN
Adam Equipment IEC-D-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Copper |
| Current Rating | 15A |
| Series | IEC |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.