
AC Power Entry Modules M SCREW-ON INTL I/O PANEL MOUNT
Adam Equipment IEC-F-1 technical specifications.
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | IEC |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment IEC-F-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
