
Adam Equipment IEC-G-1 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment IEC-G-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.