
AC Power Entry Modules .250" QUICK CON TERM MALE INLET
Adam Equipment IEC-G-2 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.