10A Male AC Receptacle with Switch & Fuse Holder
Checking distributor stock and pricing after the page loads.
| Height | 30.5mm |
| Length | 50mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Termination | Faston |
| RoHS | Unconfirmed |