
This general purpose connector features a current rating of 15A and a voltage rating of 250V AC. It is lead free and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The connector is packaged in rail or tube packaging and has a nickel-plated contact. It is designed for use in a variety of applications.
Adam Equipment IEC-J-4 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Rail/Tube |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment IEC-J-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
