Adam Equipment LHA-02-TS technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Series | LHA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment LHA-02-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.