
This 4-position right angle connector features a 2.54mm pitch and a voltage rating of 250V AC. It is constructed with a brass contact material and a tin plating, and has a flammability rating of UL94 V-0. The insulation is made of nylon and is colored white. The connector is available in bulk packaging and has a termination of solder. It is designed for use in a wide temperature range of -40°C to 105°C.
Adam Equipment LHA-04-TRA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | White |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | LHA |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment LHA-04-TRA to view detailed technical specifications.
No datasheet is available for this part.