
Adam Equipment LHA-06-TS technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-2 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | LHA |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment LHA-06-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
