
Adam Equipment LHA-08-TRA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-2 |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | LHA |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment LHA-08-TRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.