Headers & Wire Housings 8P SQ POST STRT LOCK POLARIZER
Adam Equipment LHB-08-SA1 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-2 |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | LHB |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment LHB-08-SA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.