The LHT-04-GS connector features 100 copper alloy contacts with gold plating, housed in a white 10.16mm long and 5.71mm deep package. It is designed for through hole mounting with a 2.54mm pitch and can operate at temperatures between -55°C and 105°C. The connector is rated for 250V AC.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.71mm |
| Height | 10.03mm |
| Housing Color | White |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |