Adam Equipment PCA-2-22-HL-3 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Current Rating | 500mA |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Series | PCA |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PCA-2-22-HL-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.