FFC & FPC Connectors 14P TOP ENTRY THRU HOLE
Adam Equipment PCB-C-14-T-20 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Current Rating | 500mA |
| Gender | Female |
| Number of Positions | 14 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Series | PCB |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.