PH Series 4 Position 2.54 mm Through-Hole Single Row Straight Header (High Temp)
Adam Equipment PH1-04-UA-HT technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment PH1-04-UA-HT to view detailed technical specifications.
No datasheet is available for this part.